Part Details for SFM-120-02-S-S-P-TR by Samtec Inc
Overview of SFM-120-02-S-S-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-02-S-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-S-S-P-TR-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9500 | Buy Now |
DISTI #
SFM-120-02-S-S-P-T
|
Avnet Americas | Conn Socket Strip RCP 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-S-S-P-T) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.9500 / $5.9500 | Buy Now |
DISTI #
200-SFM-1200-2SSPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.2700 / $3.9500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.9900 / $4.9200 | Buy Now |
DISTI #
000000000005039346
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.5800 / $5.9500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.9900 / $4.9200 | Buy Now |
DISTI #
5cd91862cd7c1c4c38704c10
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.9620 / $5.9470 | Buy Now |
Part Details for SFM-120-02-S-S-P-TR
SFM-120-02-S-S-P-TR CAD Models
SFM-120-02-S-S-P-TR Part Data Attributes
|
SFM-120-02-S-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-S-S-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for SFM-120-02-S-S-P-TR
This table gives cross-reference parts and alternative options found for SFM-120-02-S-S-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-120-02-S-S-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-120-02-L-S-P-TR | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | SFM-120-02-S-S-P-TR vs SFM-120-02-L-S-P-TR |