-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5099
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-120-02-STL-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $9.5100 | Buy Now |
DISTI #
2266-SFM-120-02-STL-D-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 7 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
10 In Stock |
|
$10.5100 | Buy Now |
DISTI #
612-SFM-120-02-STL-D-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8853 | Buy Now |
DISTI #
SFM-120-02-STL-D-A
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 4 |
|
$8.8200 | Buy Now |
DISTI #
SFM-120-02-STL-D-A
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-120-02-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFM-120-02-STL-D-A
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-120-02-STL-D-A) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$5.4400 / $7.8100 | Buy Now |
DISTI #
SFM-120-02-STL-D-A
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-02-STL-D-A) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$5.5300 / $8.3600 | Buy Now |
DISTI #
200-SFM-12002STLDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Not Compliant | 0 |
|
$3.8800 / $8.1800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
10 Partner Stock |
|
$3.9600 / $8.3400 | Buy Now |
DISTI #
SFM-120-02-STL-D-A
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-02-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 4 |
|
$8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-STL-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-STL-D-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn90Pb10) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |