-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8702
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-120-02-STL-D-DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $18.0600 | Buy Now |
DISTI #
612-SFM-120-02-STL-D-DS-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2200 | Buy Now |
DISTI #
SFM-120-02-STL-D-D
|
Avnet Americas | Connector Socket Strip 40 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-120-02-STL-D-D) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.9400 / $13.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $15.7200 | Buy Now |
DISTI #
000000000006172324
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$9.1200 / $13.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $15.7200 | Buy Now |
DISTI #
5cd91912cd7c1c4c38711721
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$5.8200 / $13.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-STL-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-STL-D-DS
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |