Part Details for SFM-120-L2-F-D-A-N by Samtec Inc
Overview of SFM-120-L2-F-D-A-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-120-L2-F-D-A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P5891
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-120-L2-F-D-A-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $9.6800 | Buy Now |
DISTI #
SFM-120-L2-F-D-A-N-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5700 | Buy Now |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7000 / $7.2400 | Buy Now |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Thru-Hole Tube - Bulk (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip RCP 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.5100 / $5.2700 | Buy Now |
DISTI #
200-SFM120L2FDAN
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.3700 / $7.2400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.3700 / $7.2400 | Buy Now |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7000 / $7.2400 | Buy Now |
DISTI #
SFM-120-L2-F-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Thru-Hole Tube - Bulk (Alt: SFM-120-L2-F-D-A-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SFM-120-L2-F-D-A-N
SFM-120-L2-F-D-A-N CAD Models
SFM-120-L2-F-D-A-N Part Data Attributes
|
SFM-120-L2-F-D-A-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-L2-F-D-A-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |