-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4127
|
Newark | Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket |Samtec SFM-125-02-STL-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.9800 | Buy Now |
DISTI #
2266-SFM-125-02-STL-D-A-K-ND
|
DigiKey | SFM-125-02-STL-D-A-K Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$13.3000 | Buy Now |
DISTI #
612-SFM-125-02-STL-D-A-K-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5762 | Buy Now |
DISTI #
200-SFM12502STLDAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$10.7400 | Order Now |
|
Onlinecomponents.com |
32 Partner Stock |
|
$5.0600 / $9.9900 | Buy Now | |
DISTI #
68408216
|
Verical | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube Min Qty: 6 Package Multiple: 1 | Americas - 32 |
|
$11.7600 | Buy Now |
DISTI #
SAMTEC SFM-125-02-STL-D-A-K
|
PEI Genesis | Board Connector | 32 |
|
Buy Now | |
DISTI #
000000000006172340
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.1500 / $9.7900 | Buy Now |
|
Master Electronics |
32 Partner Stock |
|
$5.0600 / $9.9900 | Buy Now | |
DISTI #
5cd918dccd7c1c4c3870db39
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$4.9600 / $9.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-125-02-STL-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-125-02-STL-D-A-K
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.375 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFM-125-02-STL-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-125-02-STL-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-125-L2-STL-D-A-K-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-125-02-STL-D-A-K vs SFM-125-L2-STL-D-A-K-TR |
SFM-125-02-S-D-A-N-P-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-125-02-STL-D-A-K vs SFM-125-02-S-D-A-N-P-FR |
SFM-125-02-STL-D-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-125-02-STL-D-A-K vs SFM-125-02-STL-D-A-P-TR |
SFM-125-02-H-D-A | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-125-02-STL-D-A-K vs SFM-125-02-H-D-A |