-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6333
|
Newark | High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-128-02-S-D-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $12.3500 | Buy Now |
DISTI #
SFM-128-02-S-D-LC-ND
|
DigiKey | CONN RCPT 56POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0200 | Buy Now |
DISTI #
SFM-128-02-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 56 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-128-02-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9900 / $10.0200 | Buy Now |
DISTI #
200-SFM12802SDLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$5.1000 / $10.0200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.4400 / $9.0400 | Buy Now |
DISTI #
SFM-128-02-S-D-LC
|
Avnet Abacus | Conn Socket Strip SKT 56 POS 1.27mm Solder ST SMD Tube (Alt: SFM-128-02-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.4400 / $9.0400 | Buy Now |
DISTI #
5cd91850cd7c1c4c387037c8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$5.1000 / $10.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-128-02-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-128-02-S-D-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |