Part Details for SFM-135-02-L-D-SN2 by Samtec Inc
Overview of SFM-135-02-L-D-SN2 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-135-02-L-D-SN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-135-02-L-D-SN2-ND
|
DigiKey | CONN RCPT 70POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9400 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-135-02-L-D-SN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.2600 / $13.4200 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | - Rail/Tube (Alt: SFM-135-02-L-D-SN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.3900 / $13.5800 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Rail/Tube (Alt: SFM-135-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.4900 / $13.7000 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | - Tape and Reel (Alt: SFM-135-02-L-D-SN2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$9.4600 / $13.6700 | Buy Now |
DISTI #
200-SFM-13502LDSN2
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$4.8100 / $13.4200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.8100 / $13.4200 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-135-02-L-D-SN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.2600 / $13.4200 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | - Rail/Tube (Alt: SFM-135-02-L-D-SN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.3900 / $13.5800 | Buy Now |
DISTI #
SFM-135-02-L-D-SN2
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Rail/Tube (Alt: SFM-135-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.4900 / $13.7000 | Buy Now |
Part Details for SFM-135-02-L-D-SN2
SFM-135-02-L-D-SN2 CAD Models
SFM-135-02-L-D-SN2 Part Data Attributes:
|
SFM-135-02-L-D-SN2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-135-02-L-D-SN2
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |