Part Details for SFM-140-L2-S-D-LC-K-TR by Samtec Inc
Overview of SFM-140-L2-S-D-LC-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-140-L2-S-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-140-L2-S-D-LC-K-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7431 | Buy Now |
DISTI #
SFM-140-L2-S-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-140-L2-S-D-LC-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.4500 / $13.5300 | Buy Now |
DISTI #
200-SFM140L2SDLCKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$6.9500 / $7.7500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$6.9500 / $13.5300 | Buy Now |
DISTI #
SFM-140-L2-S-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-140-L2-S-D-LC-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.4500 / $13.5300 | Buy Now |
DISTI #
SFM-140-L2-S-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-140-L2-S-D-LC-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.4500 / $13.5300 | Buy Now |
DISTI #
000000000002229099
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$8.5300 / $13.5300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$6.9500 / $13.5300 | Buy Now |
DISTI #
5cd9193ecd7c1c4c387144d9
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$6.9500 / $13.5300 | Buy Now |
Part Details for SFM-140-L2-S-D-LC-K-TR
SFM-140-L2-S-D-LC-K-TR CAD Models
SFM-140-L2-S-D-LC-K-TR Part Data Attributes:
|
SFM-140-L2-S-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-L2-S-D-LC-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .278 N |