-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6862
|
Newark | .050 X .050 |Samtec SFM-144-02-S-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.3000 | Buy Now |
DISTI #
SFM-144-02-S-D-A-ND
|
DigiKey | CONN RCPT 88POS 0.05 GOLD SMD Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9627 | Buy Now |
DISTI #
SFM-144-02-S-D-A
|
Avnet Americas | Conn Socket Strip SKT 88 POS 1.27mm Solder ST SMD - Bulk (Alt: SFM-144-02-S-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFM-144-02-S-D-A
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$7.0500 / $14.0800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$7.4200 / $13.5900 | Buy Now |
DISTI #
000000000002229105
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$7.4200 / $13.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-144-02-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-144-02-S-D-A
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFM-144-02-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-144-02-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-93-088-62-001 | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | SFM-144-02-S-D-A vs 803-93-088-62-001 |
F2-48-C | Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | SFM-144-02-S-D-A vs F2-48-C |
CLH-144-L-D-DV-K | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-144-02-S-D-A vs CLH-144-L-D-DV-K |
CLH-144-F-D-BE-K | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-144-02-S-D-A vs CLH-144-F-D-BE-K |
803-13-088-61-002-100 | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFM-144-02-S-D-A vs 803-13-088-61-002-100 |
CLT-144-02-FM-D-BE-A | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-144-02-S-D-A vs CLT-144-02-FM-D-BE-A |
SMS-144-02-H-D | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-144-02-S-D-A vs SMS-144-02-H-D |
ISDF-44-D | Board Connector, 88 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SFM-144-02-S-D-A vs ISDF-44-D |
853-10-088-10-001000 | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFM-144-02-S-D-A vs 853-10-088-10-001000 |
F2-88-D | Board Connector, 88 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | SFM-144-02-S-D-A vs F2-88-D |