SFM-150-02-FM-D-A
Samtec Inc
Description: Board Connector,

Overview of SFM-150-02-FM-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFM-150-02-FM-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SFM-150-02-FM-D-A
Avnet Americas Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: SFM-150-02-FM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 1 $18.1000
  • 25 $10.7200
  • 100 $10.3400
  • 500 $9.1100
  • 1,000 $7.9100
  • 5,000 $6.8500
  • 10,000 $6.4200
$6.4200 / $18.1000 Buy Now
DISTI # 000000000003606359
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 1 $18.1000
  • 25 $10.7200
  • 100 $10.3400
  • 500 $9.1100
  • 1,000 $7.9100
  • 5,000 $6.8500
  • 10,000 $6.4200
$6.4200 / $18.1000 Buy Now

CAD Models for SFM-150-02-FM-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-150-02-FM-D-A by Samtec Inc

SFM-150-02-FM-D-A
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. SFM-150-02-FM-D-A
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for SFM-150-02-FM-D-A

This table gives cross-reference parts and alternative options found for SFM-150-02-FM-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-150-02-FM-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFML-150-02-S-D-A-K Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFML-150-02-S-D-A-K
SFMC-150-T2-SM-D-P-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-T2-SM-D-P-TR
SFML-150-02-S-D-P-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFML-150-02-S-D-P-TR
SFML-150-02-H-D-A-K Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFML-150-02-H-D-A-K
SFMC-150-L2-H-D Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-L2-H-D
SFMC-150-L2-SM-D Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-L2-SM-D
SFML-150-L2-S-D-K-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFML-150-L2-S-D-K-TR
SFMC-150-T2-S-D-K Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-T2-S-D-K
SFMC-150-02-S-D-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-02-S-D-TR
SFMC-150-L2-S-D-K-TR Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-150-02-FM-D-A vs SFMC-150-L2-S-D-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-150-02-FM-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-150-02-FM-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-150-02-FM-D-A would you like to use for your alert(s)?
  • Please alert me when SFM-150-02-FM-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-150-02-FM-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-150-02-FM-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-150-02-FM-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-150-02-FM-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-150-02-FM-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: