Part Details for SFM-150-02-STL-D-A-P-FR by Samtec Inc
Overview of SFM-150-02-STL-D-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SFM-150-02-STL-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-150-02-STL-D-A
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Tape and Reel (Alt: SFM-150-02-STL-D-A) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$9.0100 / $15.9700 | Buy Now |
DISTI #
200-SFM15002STLDAPFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$24.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2400 / $41.5800 | Buy Now |
DISTI #
000000000007217805
|
Sager | HIGH-RELIABILITY TIGER EYE� SOCKET STRIPS, .050 PITCH Min Qty: 350 | 0 |
|
$9.0100 / $15.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2400 / $41.5800 | Buy Now |
DISTI #
61fd406efb24a0ee13f3c432
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 350 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$9.0140 / $15.9700 | Buy Now |
Part Details for SFM-150-02-STL-D-A-P-FR
SFM-150-02-STL-D-A-P-FR CAD Models
SFM-150-02-STL-D-A-P-FR Part Data Attributes
|
SFM-150-02-STL-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-150-02-STL-D-A-P-FR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 2.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |