SFM210-LPSE-D10-ST-BK
Sullins Connector Solutions
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9277-ND
DigiKey CONN HDR 20POS 0.039 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube 4425
In Stock
  • 1 $5.0900
  • 58 $4.2769
  • 116 $4.0732
  • 522 $3.4622
  • 1,044 $2.9530
$2.9530 / $5.0900 Buy Now
Future Electronics Female 20 Position 2 Row 1 mm Pitch Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Tube 0
Tube
  • 1 $4.6200
  • 20 $4.4300
  • 50 $4.3300
  • 125 $4.2200
  • 300 $4.0000
$4.0000 / $4.6200 Buy Now

CAD Models for SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions

SFM210-LPSE-D10-ST-BK
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Body Breadth
0.098 inch
Body Depth
0.083 inch
Body Length
0.41 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
.9906 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
0.9906 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. SFM210-LPSE-D10-ST-BK
    Sullins Connector Solutions
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for SFM210-LPSE-D10-ST-BK

This table gives cross-reference parts and alternative options found for SFM210-LPSE-D10-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM210-LPSE-D10-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2RS220SGSMT Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Methode Electronics Inc SFM210-LPSE-D10-ST-BK vs 2RS220SGSMT
2RS2G-20-G-SMT-P-PP-T/R Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc SFM210-LPSE-D10-ST-BK vs 2RS2G-20-G-SMT-P-PP-T/R
SSHSM-110-D-02-GT-H Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug Major League Electronics SFM210-LPSE-D10-ST-BK vs SSHSM-110-D-02-GT-H
709102030001000 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug W+P Products GmbH SFM210-LPSE-D10-ST-BK vs 709102030001000
92431-120 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Amphenol FCi SFM210-LPSE-D10-ST-BK vs 92431-120
CRS-02-HPA-20-A-GD-SM-BL Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing SFM210-LPSE-D10-ST-BK vs CRS-02-HPA-20-A-GD-SM-BL
HRS-2H-20-SGA Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug Adam Technologies Inc SFM210-LPSE-D10-ST-BK vs HRS-2H-20-SGA
2-535923-4 HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,BLACK TE Connectivity SFM210-LPSE-D10-ST-BK vs 2-535923-4
HRS-2H-20-SG-SMT Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc SFM210-LPSE-D10-ST-BK vs HRS-2H-20-SG-SMT
HRS2C20TSMT Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc SFM210-LPSE-D10-ST-BK vs HRS2C20TSMT

Related Parts for SFM210-LPSE-D10-ST-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of SFM210-LPSE-D10-ST-BK would you like to use for your alert(s)?
  • Please alert me when SFM210-LPSE-D10-ST-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM210-LPSE-D10-ST-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM210-LPSE-D10-ST-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM210-LPSE-D10-ST-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM210-LPSE-D10-ST-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM210-LPSE-D10-ST-BK by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: