Part Details for SFM230-NPPB-D40-SP-BK by Sullins Connector Solutions
Overview of SFM230-NPPB-D40-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM230-NPPB-D40-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM230-NPPB-D40-SP-BK-ND
|
DigiKey | CONN HDR 80POS 0.05 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$4.8400 | Buy Now |
Part Details for SFM230-NPPB-D40-SP-BK
SFM230-NPPB-D40-SP-BK CAD Models
SFM230-NPPB-D40-SP-BK Part Data Attributes
|
SFM230-NPPB-D40-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFM230-NPPB-D40-SP-BK
Sullins Connector Solutions
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.091 inch | |
Body Length | 2.018 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for SFM230-NPPB-D40-SP-BK
This table gives cross-reference parts and alternative options found for SFM230-NPPB-D40-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM230-NPPB-D40-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH-C-2-36-SM-SDB-GD | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | SFM230-NPPB-D40-SP-BK vs APH-C-2-36-SM-SDB-GD |
88079-050TAG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | SFM230-NPPB-D40-SP-BK vs 88079-050TAG |
88079-050UAG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | SFM230-NPPB-D40-SP-BK vs 88079-050UAG |
88079-0500AG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | SFM230-NPPB-D40-SP-BK vs 88079-0500AG |