Part Details for SFM230-NPPB-S04-SC-BK by Sullins Connector Solutions
Overview of SFM230-NPPB-S04-SC-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM230-NPPB-S04-SC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM230-NPPB-S04-SC-BK-ND
|
DigiKey | CONN HDR 4POS 0.05 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5731 | Buy Now |
|
Future Electronics | Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6000 / $0.7300 | Buy Now |
Part Details for SFM230-NPPB-S04-SC-BK
SFM230-NPPB-S04-SC-BK CAD Models
SFM230-NPPB-S04-SC-BK Part Data Attributes
|
SFM230-NPPB-S04-SC-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFM230-NPPB-S04-SC-BK
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.087 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.217 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8956 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for SFM230-NPPB-S04-SC-BK
This table gives cross-reference parts and alternative options found for SFM230-NPPB-S04-SC-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM230-NPPB-S04-SC-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437250-3 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | SFM230-NPPB-S04-SC-BK vs 1-1437250-3 |
1-1437250-4 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | SFM230-NPPB-S04-SC-BK vs 1-1437250-4 |
830-80-007-20-001101 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | SFM230-NPPB-S04-SC-BK vs 830-80-007-20-001101 |
289041160 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | SFM230-NPPB-S04-SC-BK vs 289041160 |
50120-1354H | Board Connector, 354 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | SFM230-NPPB-S04-SC-BK vs 50120-1354H |
0800IDC-04-U | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | SFM230-NPPB-S04-SC-BK vs 0800IDC-04-U |
LX04S | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | SFM230-NPPB-S04-SC-BK vs LX04S |
DMP-04-BK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator | Adam Technologies Inc | SFM230-NPPB-S04-SC-BK vs DMP-04-BK |
2RS1-04-T-SMT-A-PP-T/R | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SFM230-NPPB-S04-SC-BK vs 2RS1-04-T-SMT-A-PP-T/R |
MH04H | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | SFM230-NPPB-S04-SC-BK vs MH04H |