SFM230-NPPN-D30-SM-BK
Sullins Connector Solutions
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # SFM230-NPPN-D30-SM-BK-ND
DigiKey CONN HDR 60POS 0.079 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $2.8462
$2.8462 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,000 $3.1900
$3.1900 Buy Now

CAD Models for SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions

SFM230-NPPN-D30-SM-BK
Sullins Connector Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.091 inch
Body Length
2.362 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4958 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Want to compare parts?
  1. SFM230-NPPN-D30-SM-BK
    Sullins Connector Solutions
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of SFM230-NPPN-D30-SM-BK would you like to use for your alert(s)?
  • Please alert me when SFM230-NPPN-D30-SM-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM230-NPPN-D30-SM-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM230-NPPN-D30-SM-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM230-NPPN-D30-SM-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM230-NPPN-D30-SM-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM230-NPPN-D30-SM-BK by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: