Part Details for SFM4300-20-O by Sensirion
Overview of SFM4300-20-O by Sensirion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM4300-20-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5653
|
Newark | Flow Sensor, 101.52Psi, 0-20Lpm, Flow Rate Min:0L/Min, Flow Rate Max:20L/Min, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Accuracy:2%, Product Range:Sfm4300 Series, Port Size:-, Pressure Max:7Bar, Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Sensirion SFM4300-20-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$106.0400 | Buy Now |
DISTI #
403-SFM4300-20-O
|
Mouser Electronics | Flow Sensors Pressure-resistant gas flow sensor with high resolution and multi-gas options RoHS: Compliant | 91 |
|
$117.3300 / $136.5300 | Buy Now |
DISTI #
V99:2348_26877539
|
Arrow Electronics | Flow Sensor Mass Air/CO2/N2/N2O/O2 0SLPM to 20SLPMFlow Range 7barOperating Pressure Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 | Americas - 20 |
|
$135.2826 | Buy Now |
|
Future Electronics | SFM4300 Series 3 to 5.5 V 0 ~ 20 SLPM Flow Sensor for Gas Mixing Application RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$113.6100 | Buy Now |
Part Details for SFM4300-20-O
SFM4300-20-O CAD Models
SFM4300-20-O Part Data Attributes
|
SFM4300-20-O
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SFM4300-20-O
Sensirion
Mass Air Flow Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 25.97 mm | |
Body Height | 26.2 mm | |
Body Length or Diameter | 42.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Technology | CMOS |