-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3092
|
Newark | Connector, Rcpt, 4Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Sfmc Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SFMC-102-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.6400 / $3.1800 | Buy Now |
DISTI #
85T6084
|
Newark | Socket, 1.27Mm, 4, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Contact Termination:Solderrohs Compliant: Yes |Samtec SFMC-102-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $3.8500 | Buy Now |
DISTI #
SAM9900-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
380 In Stock |
|
$1.6250 / $2.8300 | Buy Now |
DISTI #
SFMC-102-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-102-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.8300 | Buy Now |
DISTI #
200-SFMC10201SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 191 |
|
$0.6400 / $2.8300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
125 In Stock |
|
$0.6400 / $2.8300 | Buy Now |
DISTI #
51698284
|
Verical | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1844 | Americas - 121 |
|
$3.6790 | Buy Now |
DISTI #
71246830
|
Verical | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$1.9600 / $2.8300 | Buy Now |
DISTI #
SFMC-102-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-102-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 6 |
|
$3.3505 / $3.5005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-102-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-102-01-S-D
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |