Part Details for SFMC-104-L2-SM-D-K by Samtec Inc
Overview of SFMC-104-L2-SM-D-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-104-L2-SM-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5662
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-104-L2-SM-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $5.5100 | Buy Now |
DISTI #
SFMC-104-L2-SM-D-K-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4700 | Buy Now |
DISTI #
SFMC-104-L2-SM-D-K
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-104-L2-SM-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1400 / $3.4700 | Buy Now |
DISTI #
SFMC-104-L2-SM-D-K
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-104-L2-SM-D-K) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$2.2100 / $3.5700 | Buy Now |
DISTI #
200-SFMC104L2SMDK
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.0700 / $3.4700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1700 / $4.1000 | Buy Now |
DISTI #
000000000001674304
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$1.9200 / $3.4700 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1700 / $4.1000 | Buy Now |
DISTI #
5cd91971cd7c1c4c38718000
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.0710 / $3.4680 | Buy Now |
Part Details for SFMC-104-L2-SM-D-K
SFMC-104-L2-SM-D-K CAD Models
SFMC-104-L2-SM-D-K Part Data Attributes
|
SFMC-104-L2-SM-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-L2-SM-D-K
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |