Part Details for SFMC-105-01-L-D-P-TR by Samtec Inc
Overview of SFMC-105-01-L-D-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-105-01-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5794
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-105-01-L-D-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.0900 | Buy Now |
DISTI #
SFMC-105-01-L-D-P-TR-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
SFMC-105-01-L-D-P-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-105-01-L-D-P-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8700 / $3.8700 | Buy Now |
DISTI #
200-SFMC10501LDPTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.3500 / $2.3800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $2.6200 | Buy Now |
DISTI #
60316645
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2151 | Americas - 3000 |
|
$2.3074 / $2.9750 | Buy Now |
DISTI #
000000000003606370
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$1.6900 / $3.8700 | Buy Now |
DISTI #
C1S701001418013
|
Chip1Stop | .050 RoHS: Compliant | 3000 |
|
$2.5300 / $5.8200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.0300 / $2.6200 | Buy Now |
DISTI #
5cd91972cd7c1c4c387180ee
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.0030 / $3.8730 | Buy Now |
Part Details for SFMC-105-01-L-D-P-TR
SFMC-105-01-L-D-P-TR CAD Models
SFMC-105-01-L-D-P-TR Part Data Attributes
|
SFMC-105-01-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-105-01-L-D-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |