SFMC-105-02-F-D-TR
Samtec Inc
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SFMC-105-02-F-D-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMB-HSFMCEV1Z Renesas Electronics Corporation JESD204B Analog-to-Digital Converter Evaluation Kits
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SFMC-105-02-F-D-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23W5810
Newark .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-105-02-F-D-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7500
  • 500 $1.5300
  • 1,000 $1.4400
$1.4400 / $1.7500 Buy Now
DISTI # SFMC-105-02-F-D-TR-ND
DigiKey CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 950 $1.8300
$1.8300 Buy Now
DISTI # SFMC-105-02-F-D-TR
Avnet Americas Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-105-02-F-D-TR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel 0
  • 1 $2.9800
  • 50 $2.4300
  • 100 $2.0600
  • 500 $1.8300
  • 1,000 $1.4100
$1.4100 / $2.9800 Buy Now
DISTI # 200-SFMC10502FDTR
Mouser Electronics Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 950 $1.8300
  • 1,900 $1.4100
  • 4,750 $1.2700
$1.2700 / $1.8300 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 250 $2.0790
  • 950 $1.9020
  • 1,900 $1.4720
  • 2,850 $1.3230
  • 5,700 $1.0530
  • 7,600 $1.0080
  • 10,450 $0.7690
  • 15,200 $0.7580
$0.7580 / $2.0790 Buy Now
DISTI # 000000000000145966
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 0
  • 1 $2.9800
  • 50 $2.4300
  • 100 $2.0600
  • 500 $1.8300
  • 1,000 $1.4100
  • 2,000 $1.2700
$1.2700 / $2.9800 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 250 $2.0790
  • 950 $1.9020
  • 1,900 $1.4720
  • 2,850 $1.3230
  • 5,700 $1.0530
  • 7,600 $1.0080
  • 10,450 $0.7690
  • 15,200 $0.7580
$0.7580 / $2.0790 Buy Now
DISTI # 5cd918a4cd7c1c4c3870985f
Samtec .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $2.9760
  • 50 $2.4280
  • 100 $2.0610
  • 500 $1.8320
  • 1,000 $1.4090
  • 2,000 $1.2680
  • 5,000 $0.9860
  • 10,000 $0.7040
$0.7040 / $2.9760 Buy Now

CAD Models for SFMC-105-02-F-D-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFMC-105-02-F-D-TR by Samtec Inc

SFMC-105-02-F-D-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. SFMC-105-02-F-D-TR
    Samtec Inc
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-105-02-F-D-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-105-02-F-D-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SFMC-105-02-F-D-TR would you like to use for your alert(s)?
  • Please alert me when SFMC-105-02-F-D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFMC-105-02-F-D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-105-02-F-D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFMC-105-02-F-D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-105-02-F-D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-105-02-F-D-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: