There are no models available for this part yet.
Overview of SFMC-105-02-L-D-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-105-02-L-D-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM8698
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SFMC-105-02-L-D-K-FR RoHS: Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now | |
DISTI #
SFMC-105-02-L-D-K-
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFMC-105-02-L-D-K-) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$0.8900 / $2.2800 | Buy Now | |
DISTI #
200-SFMC10502LDKFR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$3.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $4.4400 | Buy Now | ||
DISTI #
000000000006219299
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 950 | 0 |
|
$0.8200 / $2.2800 | Buy Now | |
DISTI #
SFMC-105-02-L-D-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: SFMC-105-02-L-D-K-FR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $4.4400 | Buy Now | ||
DISTI #
5ff4b0719eb9618c5e582f36
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 950 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.7600 / $2.2780 | Buy Now |
CAD Models for SFMC-105-02-L-D-K-FR by Samtec Inc
Part Data Attributes for SFMC-105-02-L-D-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.185 inch
|
Body Length
|
0.265 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.73 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|