-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5924
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-106-03-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $4.8500 | Buy Now |
DISTI #
SFMC-106-03-L-D-ND
|
DigiKey | CONN RCPT 12POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
946 In Stock |
|
$1.7625 / $4.0000 | Buy Now |
DISTI #
SFMC-106-03-L-D
|
Avnet Americas | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-106-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8800 / $4.0000 | Buy Now |
DISTI #
200-SFMC10603LD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 201 |
|
$1.2900 / $4.0000 | Buy Now |
DISTI #
E02:0323_04790361
|
Arrow Electronics | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 | Europe - 216 |
|
$2.9743 / $3.5005 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $2.9300 | Buy Now |
DISTI #
71799144
|
Verical | Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 216 |
|
$2.7700 / $3.2600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $2.9300 | Buy Now |
DISTI #
5cd91957cd7c1c4c38716227
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.9000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-106-03-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-106-03-L-D
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for SFMC-106-03-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-106-03-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-06-28C-G-03.25-S | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-28C-G-03.25-S |
SFSD-06-28-H-15.00-SR | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-28-H-15.00-SR |
SFC-106-T2-F-D-K | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFC-106-T2-F-D-K |
SFSD-06-28-G-36.00-S | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-28-G-36.00-S |
SFSD-06-28-G-60.00-S | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-28-G-60.00-S |
SFSD-06-28-G-30.00-S | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-28-G-30.00-S |
SFSD-06-30-G-11.50-S | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-106-03-L-D vs SFSD-06-30-G-11.50-S |