-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9783
|
Newark | Socket, 1.27Mm, Smt, 14 Way Rohs Compliant: Yes |Samtec SFMC-107-02-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.9700 / $5.7300 | Buy Now |
DISTI #
85T6116
|
Newark | Socket, 1.27Mm, Smt, 14, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:Sfmc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFMC-107-02-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $5.6200 | Buy Now |
DISTI #
SAM12430-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$3.5000 / $4.6900 | Buy Now |
DISTI #
SFMC-107-02-S-D
|
Avnet Americas | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-107-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.8600 / $4.6900 | Buy Now |
DISTI #
200-SFMC10702SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 295 |
|
$1.3800 / $4.6900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.5100 / $5.5100 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 5 |
|
$2.0700 / $3.1050 | Buy Now |
DISTI #
000000000000145986
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$2.5700 / $4.6900 | Buy Now |
DISTI #
SFMC-107-02-S-D
|
Avnet Abacus | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD Tube (Alt: SFMC-107-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-107-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-107-02-S-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD RIGHT | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for SFMC-107-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-107-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-107-06-S-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-107-02-S-D vs SSW-107-06-S-D |
BCS-107-H-D-PE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-107-02-S-D vs BCS-107-H-D-PE |
BCS-107-F-D-PE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-107-02-S-D vs BCS-107-F-D-PE |
SSQ-107-02-G-D-LL | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-S-D vs SSQ-107-02-G-D-LL |
SSQ-107-03-S-D-LL | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-S-D vs SSQ-107-03-S-D-LL |
SSW-107-01-L-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-107-02-S-D vs SSW-107-01-L-D |
76314-207 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | SFMC-107-02-S-D vs 76314-207 |
SSW-107-03-S-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-107-02-S-D vs SSW-107-03-S-D |
90310-114 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, Plug | Amphenol FCi | SFMC-107-02-S-D vs 90310-114 |
SSW-107-21-F-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-107-02-S-D vs SSW-107-21-F-D |