Part Details for SFMC-112-01-S-D-P-TR by Samtec Inc
Overview of SFMC-112-01-S-D-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SFMC-112-01-S-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W6382
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-112-01-S-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4900 / $4.8800 | Buy Now |
DISTI #
SFMC-112-01-S-D-P-TR-ND
|
DigiKey | CONN RCPT 24POS 0.05 GOLD PCB Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2035 | Buy Now |
DISTI #
SFMC-112-01-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-112-01-S-D-P-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.6400 / $7.1500 | Buy Now |
DISTI #
200-SFMC11201SDPTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.3400 / $4.1800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.3400 / $7.1500 | Buy Now |
DISTI #
SFMC-112-01-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 24 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-112-01-S-D-P-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.6400 / $7.1500 | Buy Now |
DISTI #
000000000002535225
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$4.1800 / $7.1500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.3400 / $7.1500 | Buy Now |
DISTI #
5cd91909cd7c1c4c38710beb
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.3400 / $7.1500 | Buy Now |
Part Details for SFMC-112-01-S-D-P-TR
SFMC-112-01-S-D-P-TR CAD Models
SFMC-112-01-S-D-P-TR Part Data Attributes:
|
SFMC-112-01-S-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-112-01-S-D-P-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |