-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W6466
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-113-02-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8200 / $4.1500 | Buy Now |
DISTI #
SFMC-113-02-L-D-K-TR-ND
|
DigiKey | CONN RCPT 26POS 0.05 GOLD SMD Min Qty: 925 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4844 | Buy Now |
DISTI #
SFMC-113-02-L-D-K-TR
|
Avnet Americas | Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-113-02-L-D-K-TR) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Lead time: 3 Weeks, 6 Days Container: Reel | 0 |
|
$3.9500 / $6.4200 | Buy Now |
DISTI #
200-SFMC11302LDKTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$3.5600 / $3.9500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.4200 | Buy Now |
DISTI #
SFMC-113-02-L-D-K-TR
|
Avnet Americas | Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-113-02-L-D-K-TR) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Lead time: 3 Weeks, 6 Days Container: Reel | 0 |
|
$3.9500 / $6.4200 | Buy Now |
DISTI #
000000000003531417
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$3.5600 / $6.4200 | Buy Now |
DISTI #
SFMC-113-02-L-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-113-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.4200 | Buy Now |
DISTI #
5cd91883cd7c1c4c38707279
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9700 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-113-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-113-02-L-D-K-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |