-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-115-02-F-D-K-TR-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-115-02-F-D-K-
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-115-02-F-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.3000 / $3.4300 | Buy Now |
DISTI #
SFMC-115-02-F-D-K-
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-115-02-F-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002535247
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.3000 / $3.4300 | Buy Now |
DISTI #
SFMC-115-02-F-D-K-TR
|
Toby Electronics | SFMC - Samtec 1.27mm Tiger Eye™ High-Reliability Flexible Pin Count Surface Mount Socket Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.6500 / $4.7947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-115-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-115-02-F-D-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |