SFMC-118-T1-S-D
Samtec Inc
Description: Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SFMC-118-T1-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMB-HSFMCEV1Z Renesas Electronics Corporation JESD204B Analog-to-Digital Converter Evaluation Kits

Price & Stock for SFMC-118-T1-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85T6174
Newark Socket, 1.27Mm, 36, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFMC-118-T1-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.7800
  • 10 $8.4200
  • 100 $6.9500
  • 500 $5.8800
  • 1,000 $5.1200
  • 2,500 $4.8700
$4.8700 / $8.7800 Buy Now
DISTI # 3937-SFMC-118-T1-S-D-ND
DigiKey CONN RCPT 36POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $13.5100
  • 10 $12.4910
  • 25 $11.8000
  • 50 $11.3818
  • 100 $8.6727
$8.6727 / $13.5100 Buy Now
DISTI # SFMC-118-T1-S-D-ND
DigiKey CONN RCPT 36POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.4300
$7.4300 Buy Now
DISTI # SFMC-118-T1-S-D
Avnet Americas Conn Socket Strip SKT 36 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-118-T1-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $7.4300
  • 10 $6.8700
  • 25 $6.4900
  • 50 $6.2600
  • 100 $4.7700
$4.7700 / $7.4300 Buy Now
DISTI # 200-SFMC118T1SD
Mouser Electronics Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 1 $7.4300
  • 10 $6.8700
  • 25 $6.4900
  • 50 $6.2600
  • 100 $4.7700
  • 500 $4.2800
  • 1,000 $3.2900
  • 2,000 $2.3000
$2.3000 / $7.4300 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 25 $7.4300
  • 50 $7.3200
  • 100 $5.4300
  • 250 $5.1900
  • 500 $4.5700
  • 1,000 $3.5100
  • 2,500 $2.5100
  • 5,000 $2.4700
$2.4700 / $7.4300 Buy Now
DISTI # 000000000001344856
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 0
  • 1 $7.4300
  • 10 $6.8700
  • 25 $6.4900
  • 50 $6.2600
  • 100 $4.7700
  • 500 $4.2800
$4.2800 / $7.4300 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 25 $7.4300
  • 50 $7.3200
  • 100 $5.4300
  • 250 $5.1900
  • 500 $4.5700
  • 1,000 $3.5100
  • 2,500 $2.5100
  • 5,000 $2.4700
$2.4700 / $7.4300 Buy Now
DISTI # 5cd91924cd7c1c4c3871280a
Samtec .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube 0
  • 1 $7.4330
  • 10 $6.8690
  • 25 $6.4940
  • 50 $6.2590
  • 100 $4.7730
  • 500 $4.2780
  • 1,000 $3.2860
  • 2,000 $2.2960
$2.2960 / $7.4330 Buy Now

CAD Models for SFMC-118-T1-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFMC-118-T1-S-D by Samtec Inc

SFMC-118-T1-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER EYE CONTACT
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
36
Want to compare parts?
  1. SFMC-118-T1-S-D
    Samtec Inc
    Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-118-T1-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-118-T1-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SFMC-118-T1-S-D would you like to use for your alert(s)?
  • Please alert me when SFMC-118-T1-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFMC-118-T1-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-118-T1-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFMC-118-T1-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-118-T1-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-118-T1-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: