Datasheets
SFMC-123-01-L-D-K by: Samtec Inc

Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for SFMC-123-01-L-D-K by Samtec Inc

Overview of SFMC-123-01-L-D-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SFMC-123-01-L-D-K

Part # Distributor Description Stock Price Buy
DISTI # 612-SFMC-123-01-L-D-K-ND
DigiKey .050" TIGER EYE HIGH-RELIABILITY Min Qty: 19 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 19 $11.9353
$11.9353 Buy Now
DISTI # SFMC-123-01-L-D-K
Avnet Americas Connector Socket Strip 46 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: SFMC-123-01-L-D-K) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.2100
$6.2100 / $9.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $9.6400
  • 38 $9.4900
  • 57 $9.1900
  • 114 $6.8600
  • 266 $6.4700
  • 513 $5.9600
  • 1,007 $4.5900
$4.5900 / $9.6400 Buy Now
DISTI # 000000000006172396
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.2100
  • 500 $5.5800
$5.5800 / $9.6400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 19 $9.6400
  • 38 $9.4900
  • 57 $9.1900
  • 114 $6.8600
  • 266 $6.4700
  • 513 $5.9600
  • 1,007 $4.5900
$4.5900 / $9.6400 Buy Now
DISTI # 5cd918c1cd7c1c4c3870b9c7
Samtec .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $9.6400
  • 10 $8.9100
  • 25 $8.4300
  • 50 $8.1200
  • 100 $6.2100
  • 500 $5.5800
  • 1,000 $4.3000
  • 2,000 $3.0300
$3.0300 / $9.6400 Buy Now

Part Details for SFMC-123-01-L-D-K

SFMC-123-01-L-D-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFMC-123-01-L-D-K Part Data Attributes

SFMC-123-01-L-D-K Samtec Inc
Buy Now Datasheet
Compare Parts:
SFMC-123-01-L-D-K Samtec Inc Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.12 inch
Body Depth 0.18 inch
Body Length 1.165 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Durability 10000 Cycles
Filter Feature NO
Insertion Force-Max .695 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.9 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 46
Withdrawl Force-Min .556 N

Alternate Parts for SFMC-123-01-L-D-K

This table gives cross-reference parts and alternative options found for SFMC-123-01-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-123-01-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD060-46-G-N-0230-L-F Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology SFMC-123-01-L-D-K vs BD060-46-G-N-0230-L-F
BD060-46-G-P-0230-L-E Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology SFMC-123-01-L-D-K vs BD060-46-G-P-0230-L-E
BD060-46-G-P-0230-L-G Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology SFMC-123-01-L-D-K vs BD060-46-G-P-0230-L-G
BD060-46-G-N-0230-L-E Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology SFMC-123-01-L-D-K vs BD060-46-G-N-0230-L-E
BD060-46-G-N-0230-L-D Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Global Connector Technology SFMC-123-01-L-D-K vs BD060-46-G-N-0230-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-123-01-L-D-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-123-01-L-D-K by Samtec Inc

  • Please alert me when SFMC-123-01-L-D-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFMC-123-01-L-D-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-123-01-L-D-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFMC-123-01-L-D-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-123-01-L-D-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-123-01-L-D-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: