Part Details for SFMC-123-01-S-D-FR by Samtec Inc
Overview of SFMC-123-01-S-D-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-123-01-S-D-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-123-01-S-D-FR
|
Avnet Americas | .050" Tiger Eye High-Reliability Flexible Pi - Tape and Reel (Alt: SFMC-123-01-S-D-FR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$3.3900 / $7.6200 | Buy Now |
DISTI #
200-SFMC12301SDFR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$11.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 / $19.3600 | Buy Now |
DISTI #
000000000006219619
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 450 | 0 |
|
$3.1400 / $7.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0900 / $19.3600 | Buy Now |
DISTI #
60e1fd09abf2fb4e0ea1bb11
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 450 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1380 / $7.6230 | Buy Now |