Part Details for SFMC-126-02-S-D-P-FR by Samtec Inc
Overview of SFMC-126-02-S-D-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-126-02-S-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-126-02-S-D-P-
|
Avnet Americas | Connector Socket Strip 52 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFMC-126-02-S-D-P-) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.8600 / $6.4000 | Buy Now |
DISTI #
200-SFMC12602SDPFR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$10.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $17.1400 | Buy Now |
DISTI #
000000000006219654
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 575 | 0 |
|
$3.8600 / $6.4000 | Buy Now |
DISTI #
SFMC-126-02-S-D-P-FR
|
Avnet Abacus | Connector Socket Strip 52 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFMC-126-02-S-D-P-FR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $17.1400 | Buy Now |
DISTI #
5f886c22e56a714058246f5f
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 575 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.8600 / $6.4000 | Buy Now |
Part Details for SFMC-126-02-S-D-P-FR
SFMC-126-02-S-D-P-FR CAD Models
SFMC-126-02-S-D-P-FR Part Data Attributes
|
SFMC-126-02-S-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-126-02-S-D-P-FR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMC-126-02-S-D-P-FR
This table gives cross-reference parts and alternative options found for SFMC-126-02-S-D-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-126-02-S-D-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-126-03-L-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-126-02-S-D-P-FR vs PTF-126-03-L-D |
PTF-126-01-L-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-126-02-S-D-P-FR vs PTF-126-01-L-D |