-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-129-03-F-D-ND
|
DigiKey | CONN RCPT 58POS 0.05 GOLD PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-129-03-F-D
|
Avnet Americas | Conn Socket Strip SKT 58 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-129-03-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$3.9300 / $11.0800 | Buy Now |
DISTI #
SFMC-129-03-F-D
|
Avnet Americas | Conn Socket Strip SKT 58 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-129-03-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$3.9300 / $11.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-129-03-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-129-03-F-D
Samtec Inc
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
This table gives cross-reference parts and alternative options found for SFMC-129-03-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-129-03-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
835-13-058-10-001000 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFMC-129-03-F-D vs 835-13-058-10-001000 |
150258-20 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | SFMC-129-03-F-D vs 150258-20 |
853-13-058-10-001000 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFMC-129-03-F-D vs 853-13-058-10-001000 |
SFMC-129-02-SM-D | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-129-03-F-D vs SFMC-129-02-SM-D |
HLE-129-02-SM-DV | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-129-03-F-D vs HLE-129-02-SM-DV |
AF2D-200-58-G-CMS-H43 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFMC-129-03-F-D vs AF2D-200-58-G-CMS-H43 |
G8275821101 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | SFMC-129-03-F-D vs G8275821101 |
AF2D-58-T/G-CMS-T/A | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFMC-129-03-F-D vs AF2D-58-T/G-CMS-T/A |
M20-1052900 | Board Connector, 58 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Harwin | SFMC-129-03-F-D vs M20-1052900 |
G809A105812 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SFMC-129-03-F-D vs G809A105812 |