Part Details for SFMC-144-T1-S-D-K by Samtec Inc
Overview of SFMC-144-T1-S-D-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMC-144-T1-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-144-T1-S-D-K-ND
|
DigiKey | CONN RCPT 88POS 0.05 GOLD PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-144-T1-S-D-K
|
Avnet Americas | Conn Socket Strip RCP 88 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: SFMC-144-T1-S-D-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$6.7500 / $18.9400 | Buy Now |
DISTI #
000000000005040490
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$6.7500 / $18.9400 | Buy Now |
Part Details for SFMC-144-T1-S-D-K
SFMC-144-T1-S-D-K CAD Models
SFMC-144-T1-S-D-K Part Data Attributes
|
SFMC-144-T1-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-144-T1-S-D-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |