There are no models available for this part yet.
Overview of SFMC-150-T2-F-D-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-150-T2-F-D-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFMC-150-T2-F-D-K-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2600 | Buy Now | |
DISTI #
SFMC-150-T2-F-D-K
|
Avnet Americas | Connector Socket Strip 100 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: SFMC-150-T2-F-D-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.3300 / $12.2600 | Buy Now | |
DISTI #
200-SFMC150T2FDK
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$4.0500 / $12.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $13.3800 | Buy Now | ||
DISTI #
000000000006311808
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$7.4800 / $12.2600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $13.3800 | Buy Now | ||
DISTI #
60dd8331abf2fb4e0e71da90
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$4.0520 / $12.2610 | Buy Now |
CAD Models for SFMC-150-T2-F-D-K by Samtec Inc
Part Data Attributes for SFMC-150-T2-F-D-K by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.185 inch
|
Body Length
|
2.515 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.73 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|