Datasheets
SFMC-150-T2-S-D-K-TR by: Samtec Inc

Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SFMC-150-T2-S-D-K-TR by Samtec Inc

Overview of SFMC-150-T2-S-D-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SFMC-150-T2-S-D-K-TR

Part # Distributor Description Stock Price Buy
DISTI # SFMC-150-T2-S-D-K-TR-ND
DigiKey CONN RCPT 100POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # SFMC-150-T2-S-D-K-
Avnet Americas Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-150-T2-S-D-K-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 3 $12.0200
  • 25 $11.4200
  • 100 $10.8500
  • 500 $10.3100
  • 1,000 $9.7900
  • 5,000 $8.5200
  • 10,000 $7.9700
$7.9700 / $12.0200 Buy Now
DISTI # 000000000002229362
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 3 $12.0200
  • 25 $11.4200
  • 100 $10.8500
  • 500 $10.3100
  • 1,000 $9.7900
  • 5,000 $8.5200
  • 10,000 $7.9700
$7.9700 / $12.0200 Buy Now

Part Details for SFMC-150-T2-S-D-K-TR

SFMC-150-T2-S-D-K-TR CAD Models

SFMC-150-T2-S-D-K-TR Part Data Attributes

SFMC-150-T2-S-D-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
SFMC-150-T2-S-D-K-TR Samtec Inc Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 100
UL Flammability Code 94V-0

Alternate Parts for SFMC-150-T2-S-D-K-TR

This table gives cross-reference parts and alternative options found for SFMC-150-T2-S-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-150-T2-S-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
215016210010081 Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Kyocera AVX Components SFMC-150-T2-S-D-K-TR vs 215016210010081
SQW-150-01-S-D-VS Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFMC-150-T2-S-D-K-TR vs SQW-150-01-S-D-VS
CLT-150-02-FM-D-A Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFMC-150-T2-S-D-K-TR vs CLT-150-02-FM-D-A
ESQT-150-02-G-D-660 Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc SFMC-150-T2-S-D-K-TR vs ESQT-150-02-G-D-660
205061100103871 Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Kyocera AVX Components SFMC-150-T2-S-D-K-TR vs 205061100103871
179657-2 CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity SFMC-150-T2-S-D-K-TR vs 179657-2
61082-101603LF Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi SFMC-150-T2-S-D-K-TR vs 61082-101603LF
ESQT-150-03-G-D-379 Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc SFMC-150-T2-S-D-K-TR vs ESQT-150-03-G-D-379
HLE-150-02-S-DV-BE-K Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFMC-150-T2-S-D-K-TR vs HLE-150-02-S-DV-BE-K
MP6-6155022R Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Harwin SFMC-150-T2-S-D-K-TR vs MP6-6155022R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-150-T2-S-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-150-T2-S-D-K-TR by Samtec Inc

  • Please alert me when SFMC-150-T2-S-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFMC-150-T2-S-D-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-150-T2-S-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFMC-150-T2-S-D-K-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-150-T2-S-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-150-T2-S-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: