Part Details for SFMH-106-02-L-D-WT by Samtec Inc
Overview of SFMH-106-02-L-D-WT by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMH-106-02-L-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8450
|
Newark | .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount |Samtec SFMH-106-02-L-D-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $8.1100 | Buy Now |
DISTI #
SFMH-106-02-L-D-WT-ND
|
DigiKey | CONN RCPT 12P 0.05 GOLD SMD R/A Min Qty: 46 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
SFMH-106-02-L-D-WT
|
Avnet Americas | .050'' X .050 SOCKET STRIP ASSEMBLY - Rail/Tube (Alt: SFMH-106-02-L-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SFMH-106-02-L-D-WT
|
Avnet Americas | Conn Socket Strip RCP 12 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SFMH-106-02-L-D-WT) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$2.1600 / $5.1400 | Buy Now |
DISTI #
200-SFMH10602LDWT
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.8300 / $6.3200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.0200 / $7.5800 | Buy Now |
DISTI #
000000000003531503
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 1 | 0 |
|
$3.5700 / $6.3200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.0200 / $7.5800 | Buy Now |
DISTI #
5cd9193acd7c1c4c387140a5
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.0900 / $6.3200 | Buy Now |
Part Details for SFMH-106-02-L-D-WT
SFMH-106-02-L-D-WT CAD Models
SFMH-106-02-L-D-WT Part Data Attributes
|
SFMH-106-02-L-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-106-02-L-D-WT
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.415 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |