-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8477
|
Newark | .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount |Samtec SFMH-110-02-F-D-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $9.4000 | Buy Now |
DISTI #
SFMH-110-02-F-D-LC-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1300 | Buy Now |
DISTI #
SFMH-110-02-F-D-LC
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: SFMH-110-02-F-D-LC) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$1.9700 / $4.7600 | Buy Now |
DISTI #
SFMH-110-02-F-D-LC
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: SFMH-110-02-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6400 / $5.8500 | Buy Now |
DISTI #
200-SFMH11002FDLC
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.6000 / $5.8500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.0800 / $5.5700 | Buy Now |
DISTI #
000000000001345094
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 1 | 0 |
|
$3.2900 / $5.8500 | Buy Now |
DISTI #
SFMH-110-02-F-D-LC
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 0.64mm Solder ST SMD Tube (Alt: SFMH-110-02-F-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.0800 / $5.5700 | Buy Now |
DISTI #
5cd919adcd7c1c4c3871c5c2
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.9000 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMH-110-02-F-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-110-02-F-D-LC
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |