There are no models available for this part yet.
Overview of SFMH-110-02-S-D-LC-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFMH-110-02-S-D-LC-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23W8487
|
Newark | .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount Rohs Compliant: Yes |Samtec SFMH-110-02-S-D-LC-TR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 / $6.1800 | Buy Now | |
DISTI #
SFMH-110-02-S-D-LC-TR-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 875 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3200 | Buy Now | |
DISTI #
SFMH-110-02-S-D-LC
|
Avnet Americas | Conn Socket Strip RCP 20 POS 0.64mm Solder RA SMD T/R - Tape and Reel (Alt: SFMH-110-02-S-D-LC) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-SFMH11002SDLCTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.0600 / $5.3200 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$6.0300 / $8.6100 | Buy Now | ||
Bristol Electronics | 117 |
|
RFQ | ||||
Quest Components | 93 |
|
$3.9627 / $6.4260 | Buy Now | |||
DISTI #
000000000003531505
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 125 | 0 |
|
$3.0600 / $5.8800 | Buy Now | |
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$6.0300 / $8.6100 | Buy Now | ||
DISTI #
5cd91989cd7c1c4c38719b8f
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.0600 / $9.0000 | Buy Now |
CAD Models for SFMH-110-02-S-D-LC-TR by Samtec Inc
Part Data Attributes for SFMH-110-02-S-D-LC-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.245 inch
|
Body Length
|
0.615 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
Alternate Parts for SFMH-110-02-S-D-LC-TR
This table gives cross-reference parts and alternative options found for SFMH-110-02-S-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMH-110-02-S-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SFMH-110-02-S-D-LC-TR vs SFMH-110-02-F-D-TR |
SFMH-110-02-FTL-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SFMH-110-02-S-D-LC-TR vs SFMH-110-02-FTL-D-LC-TR |
SFMH-110-02-STL-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SFMH-110-02-S-D-LC-TR vs SFMH-110-02-STL-D-LC-TR |
SFMH-110-02-LM-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SFMH-110-02-S-D-LC-TR vs SFMH-110-02-LM-D-TR |
SFMH-110-02-S-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SFMH-110-02-S-D-LC-TR vs SFMH-110-02-S-D-LC |