There are no models available for this part yet.
Overview of SFMH-112-02-F-D-LC-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFMH-112-02-F-D-LC-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFMH-112-02-F-D-LC-TR-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 875 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0900 | Buy Now | |
DISTI #
SFMH-112-02-F-D-LC
|
Avnet Americas | - Tape and Reel (Alt: SFMH-112-02-F-D-LC) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$2.1600 / $5.2400 | Buy Now | |
DISTI #
200-SFMH11202FDLCTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.7000 / $4.0900 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.2700 / $6.2500 | Buy Now | ||
DISTI #
000000000004007228
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 125 | 0 |
|
$2.1600 / $5.2400 | Buy Now | |
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$2.2700 / $6.2500 | Buy Now | ||
DISTI #
5cd91946cd7c1c4c38714e8f
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.1580 / $6.5550 | Buy Now |
CAD Models for SFMH-112-02-F-D-LC-TR by Samtec Inc
Part Data Attributes for SFMH-112-02-F-D-LC-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.245 inch
|
Body Length
|
0.715 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|