Part Details for SFMH-120-02-F-D-WT by Samtec Inc
Overview of SFMH-120-02-F-D-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SFMH-120-02-F-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMH-120-02-F-D-WT-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3500 | Buy Now |
DISTI #
SFMH-120-02-F-D-WT
|
Avnet Americas | .050'' X .050 SOCKET STRIP ASSEMBLY - Rail/Tube (Alt: SFMH-120-02-F-D-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1100 / $9.3500 | Buy Now |
DISTI #
SFMH-120-02-F-D-WT
|
Avnet Americas | Conn Socket Strip RCP 40 POS 0.64mm Solder RA SMD T/R - Tape and Reel (Alt: SFMH-120-02-F-D-WT) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$3.2500 / $6.1900 | Buy Now |
DISTI #
SFMH-120-02-F-D-WT
|
Avnet Americas | .050" Tiger Eye High-Reliability Socket Stri - Tape and Reel (Alt: SFMH-120-02-F-D-WT) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$2.7300 / $5.5300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$4.6400 / $9.4600 | Buy Now |
DISTI #
000000000003531508
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount Min Qty: 1 | 0 |
|
$5.5300 / $9.3500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$4.6400 / $9.4600 | Buy Now |
DISTI #
5cd918adcd7c1c4c3870a379
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$3.1800 / $9.3500 | Buy Now |
Part Details for SFMH-120-02-F-D-WT
SFMH-120-02-F-D-WT CAD Models
SFMH-120-02-F-D-WT Part Data Attributes
|
SFMH-120-02-F-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-120-02-F-D-WT
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 1.115 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |