Part Details for SFML-105-02-L-D-LC-TR by Samtec Inc
Overview of SFML-105-02-L-D-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-105-02-L-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-105-02-L-D-LC-TR-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1764 | Buy Now |
DISTI #
SFML-105-02-L-D-LC-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $4.1400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$1.2300 / $4.1400 | Buy Now |
DISTI #
SFML-105-02-L-D-LC-TR
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $4.1400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$1.2300 / $4.1400 | Buy Now |
DISTI #
5cd919aecd7c1c4c3871c7a2
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.2300 / $4.1400 | Buy Now |
DISTI #
SFML-105-02-L-D-LC-TR
|
Toby Electronics | SFML - Samtec 1.27mm Tiger Eye High-Reliability Surface Mount Locking Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.1803 / $2.7468 | Buy Now |
Part Details for SFML-105-02-L-D-LC-TR
SFML-105-02-L-D-LC-TR CAD Models
SFML-105-02-L-D-LC-TR Part Data Attributes:
|
SFML-105-02-L-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-105-02-L-D-LC-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFML-105-02-L-D-LC-TR
This table gives cross-reference parts and alternative options found for SFML-105-02-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-105-02-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFML-105-02-S-D-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFML-105-02-L-D-LC-TR vs SFML-105-02-S-D-LC-TR |