-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8708
|
Newark | .050" Tiger Eye High-Reliability Locking Socket Strip Rohs Compliant: Yes |Samtec SFML-105-02-L-D-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.0200 / $5.1000 | Buy Now |
DISTI #
30AJ7305
|
Newark | Connector Rohs Compliant: Yes |Samtec SFML-105-02-L-D-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $3.3000 | Buy Now |
DISTI #
SAM11750-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
903 In Stock |
|
$2.3125 / $4.0000 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFML-105-02-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 93 Factory Stock |
|
$1.9700 / $4.0000 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFML-105-02-L-D-LC) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1100 / $4.2300 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.1600 / $2.4600 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$2.1900 / $4.3600 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.1900 / $2.1100 | Buy Now |
DISTI #
200-SFML10502LDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 82 |
|
$1.4900 / $4.0000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$1.1600 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFML-105-02-L-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-105-02-L-D-LC
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFML-105-02-L-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-105-02-L-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFML-105-02-S-D-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFML-105-02-L-D-LC vs SFML-105-02-S-D-LC |