Part Details for SFML-110-02-L-D-SN-K-TR by Samtec Inc
Overview of SFML-110-02-L-D-SN-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-110-02-L-D-SN-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8919
|
Newark | .050" Tiger Eye High-Reliability Locking Socket Strip Rohs Compliant: Yes |Samtec SFML-110-02-L-D-SN-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 / $4.3700 | Buy Now |
DISTI #
SFML-110-02-L-D-SN-K-TR-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 625 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0419 | Buy Now |
DISTI #
SFML-110-02-L-D-SN
|
Avnet Americas | .050'' X .050 - Tape and Reel (Alt: SFML-110-02-L-D-SN) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$4.1600 / $6.4300 | Buy Now |
DISTI #
200-SFML11002LDSNKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.1700 / $4.1600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $6.4300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $6.4300 | Buy Now |
DISTI #
5cd918eacd7c1c4c3870e940
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.5200 / $6.4300 | Buy Now |
Part Details for SFML-110-02-L-D-SN-K-TR
SFML-110-02-L-D-SN-K-TR CAD Models
SFML-110-02-L-D-SN-K-TR Part Data Attributes
|
SFML-110-02-L-D-SN-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-110-02-L-D-SN-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFML-110-02-L-D-SN-K-TR
This table gives cross-reference parts and alternative options found for SFML-110-02-L-D-SN-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-110-02-L-D-SN-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-03-L-D-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs ESQT-110-03-L-D-320 |
SSW-110-06-S-D-LL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs SSW-110-06-S-D-LL |
SSW-110-01-S-Q | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs SSW-110-01-S-Q |
76314-110LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, LEAD FREE | Amphenol FCi | SFML-110-02-L-D-SN-K-TR vs 76314-110LF |
ESQT-110-03-F-D-360 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs ESQT-110-03-F-D-360 |
76314-110LF | Dubox® 2.54mm, Board to Board Connector, 20 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | SFML-110-02-L-D-SN-K-TR vs 76314-110LF |
SSW-110-01-S-D-LL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs SSW-110-01-S-D-LL |
SSW-110-21-S-D-LL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs SSW-110-21-S-D-LL |
ESQT-110-02-L-D-430 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs ESQT-110-02-L-D-430 |
ESQT-110-02-L-D-540 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFML-110-02-L-D-SN-K-TR vs ESQT-110-02-L-D-540 |