Part Details for SFML-110-02-S-D-A-TR by Samtec Inc
Overview of SFML-110-02-S-D-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-110-02-S-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8927
|
Newark | .050" Tiger Eye High-Reliability Locking Socket Strip |Samtec SFML-110-02-S-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3900 / $4.7600 | Buy Now |
DISTI #
SFML-110-02-S-D-A-TR-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1389 | Buy Now |
DISTI #
SFML-110-02-S-D-A-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-110-02-S-D-A-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$4.5300 / $6.8100 | Buy Now |
DISTI #
200-SFML11002SDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.3200 / $4.1300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $6.8100 | Buy Now |
DISTI #
000000000002686919
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$4.1300 / $6.8100 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $6.8100 | Buy Now |
DISTI #
5cd9194fcd7c1c4c38715928
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5200 / $6.8100 | Buy Now |
Part Details for SFML-110-02-S-D-A-TR
SFML-110-02-S-D-A-TR CAD Models
SFML-110-02-S-D-A-TR Part Data Attributes:
|
SFML-110-02-S-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-110-02-S-D-A-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |