Part Details for SFML-130-T2-F-D-A-P-TR by Samtec Inc
Overview of SFML-130-T2-F-D-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-130-T2-F-D-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W9435
|
Newark | .050" Tiger Eye High-Reliability Locking Socket Strip |Samtec SFML-130-T2-F-D-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0200 / $6.5300 | Buy Now |
DISTI #
SFML-130-T2-F-D-A-P-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
SFML-130-T2-F-D-A-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-130-T2-F-D-A-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$6.2100 / $9.2900 | Buy Now |
DISTI #
200-SFML130T2FDAPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$4.6100 / $6.2100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.5400 / $9.2900 | Buy Now |
DISTI #
000000000002535508
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$5.6800 / $9.2900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.5400 / $9.2900 | Buy Now |
DISTI #
5cd91952cd7c1c4c38715cbe
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.5400 / $9.2900 | Buy Now |
Part Details for SFML-130-T2-F-D-A-P-TR
SFML-130-T2-F-D-A-P-TR CAD Models
SFML-130-T2-F-D-A-P-TR Part Data Attributes
|
SFML-130-T2-F-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-130-T2-F-D-A-P-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |