Part Details for SFML-135-02-S-D-A-K by Samtec Inc
Overview of SFML-135-02-S-D-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-135-02-S-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFML-135-02-S-D-A-K-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3500 | Buy Now |
DISTI #
SFML-135-02-S-D-A-
|
Avnet Americas | Connector Socket Strip 70 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFML-135-02-S-D-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.1100 / $17.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $17.9400 | Buy Now |
DISTI #
000000000006172440
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$11.0300 / $17.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2300 / $17.9400 | Buy Now |
DISTI #
5cd91961cd7c1c4c38716e01
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tube | 0 |
|
$6.7100 / $17.2800 | Buy Now |
Part Details for SFML-135-02-S-D-A-K
SFML-135-02-S-D-A-K CAD Models
SFML-135-02-S-D-A-K Part Data Attributes
|
SFML-135-02-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-135-02-S-D-A-K
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |