Part Details for SFML-141-T2-F-D-A-K by Samtec Inc
Overview of SFML-141-T2-F-D-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-141-T2-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFML-141-T2-F-D-A-K-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3600 | Buy Now |
DISTI #
SFML-141-T2-F-D-A-
|
Avnet Americas | Connector Socket Strip 82 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFML-141-T2-F-D-A-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4600 / $11.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $11.5900 | Buy Now |
DISTI #
000000000006252235
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$6.8000 / $11.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $11.5900 | Buy Now |
DISTI #
5fecafac9eb9618c5e115b29
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$4.1500 / $11.2100 | Buy Now |
Part Details for SFML-141-T2-F-D-A-K
SFML-141-T2-F-D-A-K CAD Models
SFML-141-T2-F-D-A-K Part Data Attributes
|
SFML-141-T2-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-141-T2-F-D-A-K
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |