Part Details for SFML-145-02-S-D-K-TR by Samtec Inc
Overview of SFML-145-02-S-D-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-145-02-S-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFML-145-02-S-D-K-TR-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5086 | Buy Now |
DISTI #
SFML-145-02-S-D-K-
|
Avnet Americas | Connector Socket Strip 90 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFML-145-02-S-D-K-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$15.6100 / $22.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $22.2600 | Buy Now |
DISTI #
000000000006311823
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$14.2200 / $22.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6600 / $22.2600 | Buy Now |
DISTI #
60616af522b1c876b07de4c7
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$8.6600 / $22.2600 | Buy Now |
Part Details for SFML-145-02-S-D-K-TR
SFML-145-02-S-D-K-TR CAD Models
SFML-145-02-S-D-K-TR Part Data Attributes
|
SFML-145-02-S-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-145-02-S-D-K-TR
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |