Part Details for SFML-145-02-S-D-K by Samtec Inc
Overview of SFML-145-02-S-D-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-145-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-145-02-S-D-K
|
Avnet Americas | .050" Tiger Eye High-Reliability Locking Soc - Rail/Tube (Alt: SFML-145-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.5400 / $22.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $23.0100 | Buy Now |
DISTI #
000000000007161741
|
Sager | Samtec .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$14.1500 / $22.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1200 / $23.0100 | Buy Now |
DISTI #
607bd454b35c03a9c23326af
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$8.5900 / $22.1700 | Buy Now |
Part Details for SFML-145-02-S-D-K
SFML-145-02-S-D-K CAD Models
SFML-145-02-S-D-K Part Data Attributes
|
SFML-145-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-145-02-S-D-K
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |