Part Details for SFNOC1000472ZX0 by Knowles Capacitors
Overview of SFNOC1000472ZX0 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFNOC1000472ZX0
SFNOC1000472ZX0 CAD Models
SFNOC1000472ZX0 Part Data Attributes:
|
SFNOC1000472ZX0
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SFNOC1000472ZX0
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 4700 µF | |
Diameter | 3.5 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 10.2 mm | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER |