Part Details for SFP-10G-DZ-T-C by ATGBICS
Overview of SFP-10G-DZ-T-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-10G-DZ-T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-10G-DZ-T-C-ND
|
DigiKey | DWDM SFP+ 10GBase 50GHz Tunable Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9554 In Stock |
|
$1,626.9000 / $1,914.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-10G-DZ-T Cisco? Compatible Transceiver DWDM SFP+ 10GBase (50GHz Tunable 80km DOM) | 2288 |
|
RFQ |